
PDU3V602D354A | |
|---|---|
DigiKey Part Number | PDU3V602D354A-ND |
Manufacturer | |
Manufacturer Product Number | PDU3V602D354A |
Description | 17.3KW 3-PHASE VERTICAL PDU STRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 48A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | - | |
AC Outlets | 54 | |
Connector - AC Output | IEC 320-C13 (48), C19 (6) | |
Voltage - Input | 200V, 208V, 220V, 230V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 2.5' (0.76m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Features | - | |
Weight | 24.9 lbs (11.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61,789.46000 | ₱61,789.46 |

