
SR48SIDE | |
|---|---|
DigiKey Part Number | SR48SIDE-ND |
Manufacturer | |
Manufacturer Product Number | SR48SIDE |
Description | PANEL 0.750X32.500X37.200" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 0.750" L x 32.500" W x 37.200" H (19.05mm x 825.50mm x 944.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 0.750" L x 32.500" W x 37.200" H (19.05mm x 825.50mm x 944.88mm) | |
Features | Locking Latch | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SR48UB Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,342.22000 | ₱10,342.22 |

