
SREXTENDER | |
|---|---|
DigiKey Part Number | SREXTENDER-ND |
Manufacturer | |
Manufacturer Product Number | SREXTENDER |
Description | CABINET EXTENSION FRAME 42U 48U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame | |
Features | - | |
For Use With/Related Products | SmartRack™ Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27,189.05000 | ₱27,189.05 |








