
SRW21UG | |
|---|---|
DigiKey Part Number | SRW21UG-ND |
Manufacturer | |
Manufacturer Product Number | SRW21UG |
Description | RACK STEEL 23.6X17.7X40.8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 17.720" W x 40.870" H (600.20mm x 450.09mm x 1038.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 21U | |
Dimensions - Panel | 16.500" W (419.10mm) | |
Dimensions - Overall | 23.630" L x 17.720" W x 40.870" H (600.20mm x 450.09mm x 1038.10mm) | |
Door | Steel | |
Features | Locking, Wall Mountable, Window | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48,516.98000 | ₱48,516.98 |











