
SRWF5U | |
|---|---|
DigiKey Part Number | SRWF5U-ND |
Manufacturer | |
Manufacturer Product Number | SRWF5U |
Description | RACK STEEL 9.70X25.5X28.8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 9.701" L x 25.598" W x 28.800" H (246.40mm x 650.20mm x 731.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 5U | |
Dimensions - Panel | 8.750" L x 20.000" H (222.25mm x 508.00mm) | |
Dimensions - Overall | 9.701" L x 25.598" W x 28.800" H (246.40mm x 650.20mm x 731.50mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Back, Bottom, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,802.94000 | ₱31,802.94 |




