A2D300-AP02-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2D300-AP02-02

DigiKey Part Number
381-3048-ND
Manufacturer
Manufacturer Product Number
A2D300-AP02-02
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 230/400VAC Round - 298mm Dia Ball 1300.0 CFM (36.40m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
230/400VAC
Size / Dimension
Round - 298mm Dia
Width
68.00mm
Air Flow
1300.0 CFM (36.40m³/min)
Static Pressure
0.502 in H2O (125.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial, 3 Phase
Features
Dual Voltage
Noise
-
Power (Watts)
300W
RPM
2750 RPM
Termination
-
Ingress Protection
IP44
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)
Approval Agency
CCC, CE
Weight
6.8 lbs (3.1 kg)
Current Rating (Amps)
0.840A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31