
AC4300HU | |
|---|---|
DigiKey Part Number | AC4300HU-ND |
Manufacturer | |
Manufacturer Product Number | AC4300HU |
Description | FAN AXIAL 119X32MM 85/265VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 120.2 CFM (3.37m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 120.2 CFM (3.37m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 51.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,868.49000 | ₱6,868.49 |
| 10 | ₱5,554.04900 | ₱55,540.49 |
| 25 | ₱5,076.95760 | ₱126,923.94 |
| 50 | ₱5,022.95040 | ₱251,147.52 |




