Fan Blower 230VAC Rectangular/Rounded - 226mm L x 241mm H Ball 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E146-CD51-23

DigiKey Part Number
381-3419-ND
Manufacturer
Manufacturer Product Number
D2E146-CD51-23
Description
BLOWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower 230VAC Rectangular/Rounded - 226mm L x 241mm H Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 226mm L x 241mm H
Width
176.0mm
Air Flow
-
Static Pressure
1.204 in H2O (299.9 Pa)
Bearing Type
Ball
Fan Type
Blower
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
250W
RPM
2100 RPM
Termination
4 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
86°F (30°C)
Approval Agency
CE
Current Rating (Amps)
1.09A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱33,367.23000₱33,367.23
10₱27,579.12300₱275,791.23
Manufacturers Standard Package