
EB13E2H2H-27.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-27.000MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-27.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-27.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-27.000M TR |
Description | OSC XO 27MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.11000 | ₱66.11 |
| 10 | ₱57.62300 | ₱576.23 |
| 25 | ₱54.49880 | ₱1,362.47 |
| 50 | ₱52.25220 | ₱2,612.61 |
| 100 | ₱50.08770 | ₱5,008.77 |
| 250 | ₱47.36864 | ₱11,842.16 |
| 500 | ₱45.40888 | ₱22,704.44 |

