ECS-184-20-33-TR is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


ECS Inc.
In Stock: 1,873
Unit Price: ₱45.63000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: ₱38.75274
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱16.63526
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱16.63526
Datasheet
18.432 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-20-33-TR

DigiKey Part Number
XC1138TR-ND - Tape & Reel (TR)
XC1138CT-ND - Cut Tape (CT)
XC1138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-20-33-TR
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18.432 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-20-33-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱59.67000₱59.67
10₱50.54400₱505.44
25₱44.76440₱1,119.11
50₱41.96800₱2,098.40
100₱40.17780₱4,017.78
250₱39.59748₱9,899.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱37.26743₱37,267.43
2,000₱33.79194₱67,583.88
3,000₱32.30468₱96,914.04
5,000₱30.80844₱154,042.20
7,000₱30.72721₱215,090.47
Manufacturers Standard Package