±11 Gauss Compass X, Y, Z 130µGauss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P003959

DigiKey Part Number
4950-P003959-ND
Manufacturer
Manufacturer Product Number
P003959
Description
SENSOR MAG 11G 3-AXIS
Customer Reference
Detailed Description
±11 Gauss Compass X, Y, Z 130µGauss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Embention
Series
-
Packaging
Case
Part Status
Active
Type
Digital Magnetometer
Axis
X, Y, Z
Measuring Range
±11 Gauss
For Measuring
Strength, Direction of Magnetic Field
Resolution
130µGauss
Interface
2x CAN Bus, 2x RS232, 1x RS485, 1x I2C
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Embention
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.