
B43513A0687M000 | |
|---|---|
DigiKey Part Number | 495-B43513A0687M000-ND |
Manufacturer | |
Manufacturer Product Number | B43513A0687M000 |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 150mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.86 A @ 100 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | ₱745.84660 | ₱107,401.91 |

