B59771B0120A070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B59771B0120A070

B59771B0120A070

DigiKey Part Number
495-3887-ND
Manufacturer
Manufacturer Product Number
B59771B0120A070
Description
PTC RESET FUSE 420V RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
420V
Current - Trip (It)
97 mA
Current - Max
1.4 A
Time to Trip
3 s
Resistance - 25°C (Typ)
120 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia x 0.276" T (8.50mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,732
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.