
B72207S0301K211 | |
|---|---|
DigiKey Part Number | 495-6513-2-ND - Tape & Reel (TR) 495-6513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0301K211 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.63000 | ₱14.63 |
| 10 | ₱10.12100 | ₱101.21 |
| 25 | ₱8.96240 | ₱224.06 |
| 100 | ₱7.68110 | ₱768.11 |
| 250 | ₱7.06680 | ₱1,766.70 |
| 500 | ₱6.69592 | ₱3,347.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.07172 | ₱6,071.72 |
| 2,000 | ₱5.83362 | ₱11,667.24 |
| 3,000 | ₱5.71428 | ₱17,142.84 |
| 5,000 | ₱5.58207 | ₱27,910.35 |
| 7,000 | ₱5.50477 | ₱38,533.39 |
| 10,000 | ₱5.43044 | ₱54,304.40 |
| 25,000 | ₱5.27038 | ₱131,759.50 |
| 50,000 | ₱5.17392 | ₱258,696.00 |
| 100,000 | ₱5.09681 | ₱509,681.00 |

