B72210S0511K502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 6,357
Unit Price: ₱35.69000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 3,949
Unit Price: ₱32.76000
Datasheet
Image for B72210S0511K502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0511K502

DigiKey Part Number
495-B72210S0511K502-ND
Manufacturer
Manufacturer Product Number
B72210S0511K502
Description
VARISTOR 820V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
2.5 kA
Energy
55J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱16.53776₱49,613.28