B72210S1140K563 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱9.95237
Datasheet
Image for B72210S1140K563 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S1140K563

DigiKey Part Number
495-B72210S1140K563TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S1140K563
Description
VARISTOR 22V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
500 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
5.2 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱18.82472₱56,474.16
Manufacturers Standard Package