Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72214S0421K109 | |
|---|---|
DigiKey Part Number | 495-B72214S0421K109-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0421K109 |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 4.5 kA | |
Energy | 90J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.32711 | ₱66,981.33 |


