B72220S0301K553 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 11
Unit Price: ₱48.56000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 68,606
Unit Price: ₱48.56000
Datasheet
Image for B72220S0301K553 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0301K553

DigiKey Part Number
495-B72220S0301K553TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72220S0301K553
Description
VARISTOR 470V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
8 kA
Energy
173J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.59499₱43,189.98