Image for B72220S2421K303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2421K303

DigiKey Part Number
495-B72220S2421K303-ND
Manufacturer
Manufacturer Product Number
B72220S2421K303
Description
VARISTOR 680V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
10 kA
Energy
273J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱52.65000₱52.65
10₱37.73300₱377.33
25₱34.00040₱850.01
100₱29.92860₱2,992.86
250₱27.98172₱6,995.43
500₱26.81056₱13,405.28
2,000₱25.05029₱50,100.58
4,000₱24.39640₱97,585.60
6,000₱24.06875₱144,412.50
Manufacturers Standard Package