
B84243A6103Z000 | |
|---|---|
DigiKey Part Number | 495-B84243A6103Z000-ND |
Manufacturer | |
Manufacturer Product Number | B84243A6103Z000 |
Description | LINE FILTER 530/305VAC 103A CHAS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 103 A 530V, 305V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84243A6103Z000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Current | 103 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,068.19000 | ₱21,068.19 |

