
17W02957 | |
---|---|
DigiKey Part Number | RPC9908-ND |
Manufacturer | |
Manufacturer Product Number | 17W02957 |
Description | FLAT WASHER, .192 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.092" (2.34mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.092" (2.34mm) | |
Plating | - | |
Material | Nylon |