RKWE-12-15-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RKWE-12-15-BK
Supporting your Project: Printed Circuit Board Solutions

RKWE-12-15-BK

DigiKey Part Number
RPC1256-ND
Manufacturer
Manufacturer Product Number
RKWE-12-15-BK
Description
RECLSBLE FSTNR RECT 0.750" X 15"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.000" (381.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
15.000" (381.00mm)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱198.02300₱1,980.23
20₱188.57500₱3,771.50
30₱183.24167₱5,497.25
50₱176.74020₱8,837.01
70₱172.59171₱12,081.42
100₱168.29870₱16,829.87
250₱157.76048₱39,440.12
500₱150.23152₱75,115.76
1,000₱143.06468₱143,064.68
Manufacturers Standard Package