
ALS-PDT243-3C/L451 | |
|---|---|
DigiKey Part Number | ALS-PDT243-3C/L451-ND |
Manufacturer | |
Manufacturer Product Number | ALS-PDT243-3C/L451 |
Description | SENSOR OPT 770NM AMBIENT RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 770nm Analog Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 770nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 24V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱9.15954 | ₱13,739.31 |


