
EAST1005GA1 | |
|---|---|
DigiKey Part Number | 1080-EAST1005GA1TR-ND - Tape & Reel (TR) 1080-EAST1005GA1CT-ND - Cut Tape (CT) 1080-EAST1005GA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1005GA1 |
Description | LED YLW-GRN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1005GA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.87000 | ₱12.87 |
| 10 | ₱8.83400 | ₱88.34 |
| 100 | ₱6.17180 | ₱617.18 |
| 500 | ₱4.94910 | ₱2,474.55 |
| 1,000 | ₱4.54253 | ₱4,542.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.01739 | ₱12,052.17 |
| 6,000 | ₱3.74858 | ₱22,491.48 |
| 9,000 | ₱3.61056 | ₱32,495.04 |
| 15,000 | ₱3.45443 | ₱51,816.45 |
| 21,000 | ₱3.36147 | ₱70,590.87 |
| 30,000 | ₱3.27072 | ₱98,121.60 |
| 75,000 | ₱3.07018 | ₱230,263.50 |
| 150,000 | ₱2.94525 | ₱441,787.50 |










