HLMP3850A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₱18.14000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1,075
Unit Price: ₱57.92000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: ₱30.85875

Similar


Dialight
In Stock: 1,409
Unit Price: ₱76.05000
Datasheet

Similar


Broadcom Limited
In Stock: 20,904
Unit Price: ₱39.20000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₱13.26410
Datasheet

Similar


SunLED
In Stock: 736
Unit Price: ₱44.46000
Datasheet

Similar


SunLED
In Stock: 3,272
Unit Price: ₱20.48000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 3,871
Unit Price: ₱44.46000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP3850A

DigiKey Part Number
HLMP3850AEL-ND
Manufacturer
Manufacturer Product Number
HLMP3850A
Description
LED YELLOW CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP3850A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
24°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.