QTLP650D4TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP650D4TR/QT15-21SYGD/S530-E2/TR8

DigiKey Part Number
1080-1419-2-ND - Tape & Reel (TR)
1080-1419-1-ND - Cut Tape (CT)
1080-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP650D4TR/QT15-21SYGD/S530-E2/TR8
Description
LED GREEN DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QTLP650D4TR/QT15-21SYGD/S530-E2/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183,930
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.29000₱12.29
10₱8.54100₱85.41
100₱5.93780₱593.78
500₱4.75606₱2,378.03
1,000₱4.36352₱4,363.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.02831₱8,056.62
4,000₱3.74254₱14,970.16
6,000₱3.59570₱21,574.20
10,000₱3.42945₱34,294.50
14,000₱3.33041₱46,625.74
20,000₱3.23373₱64,674.60
50,000₱3.01990₱150,995.00
100,000₱2.88664₱288,664.00
200,000₱2.77386₱554,772.00
Manufacturers Standard Package