coolx1000-fr-wp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX10S-CGHHHH-P-A-DK00000

DigiKey Part Number
633-CX10S-CGHHHH-P-A-DK00000-ND
Manufacturer
Manufacturer Product Number
CX10S-CGHHHH-P-A-DK00000
Description
AC/DC CONVERTER 4X24V 2X5V 720W
Customer Reference
Detailed Description
Enclosed AC DC Converters 11 Output 24V 24V 24V 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
11
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
24V
Voltage - Output 4
5V
Voltage - Output 5
24V
Voltage - Output 6
5V
Current - Output 1
8.3 A
Current - Output 2
3 A
Current - Output 3
3 A
Current - Output 4
6 A
Current - Output 5
3 A
Current - Output 6
6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm)
Approval Agency
CSA, EN, IEC, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.