



2643165451 | |
|---|---|
DigiKey Part Number | 1934-2643165451-ND |
Manufacturer | |
Manufacturer Product Number | 2643165451 |
Description | FERRITE CORE 275OHM HINGED 6.6MM |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 275Ohm @ 100MHz ID 0.260" Dia (6.60mm) OD 0.591" Dia (15.00mm) Length 0.600" (15.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 275Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.600" (15.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.83000 | ₱115.83 |
| 10 | ₱80.14500 | ₱801.45 |
| 25 | ₱68.44520 | ₱1,711.13 |
| 50 | ₱60.36040 | ₱3,018.02 |
| 100 | ₱52.84310 | ₱5,284.31 |
| 250 | ₱46.36008 | ₱11,590.02 |





