



4052098411 | |
|---|---|
DigiKey Part Number | 1934-4052098411-ND |
Manufacturer | |
Manufacturer Product Number | 4052098411 |
Description | FERRITE CORE ROD 52 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core ROD Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4052098411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 52 | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Finish | Uncoated | |
Height | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.21000 | ₱15.21 |
| 10 | ₱10.76400 | ₱107.64 |
| 25 | ₱9.33680 | ₱233.42 |
| 50 | ₱8.34220 | ₱417.11 |
| 100 | ₱7.42950 | ₱742.95 |
| 250 | ₱6.32972 | ₱1,582.43 |
| 950 | ₱4.97251 | ₱4,723.88 |


