FAIFSC1N6001B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5227B

DigiKey Part Number
2156-1N5227B-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5227B
Description
DIODE ZENER 3.6V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247,105
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ₱5,578.56 flat rate shipping fee will apply