TO-264-3, TO-264AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1943RTU

DigiKey Part Number
2156-2SA1943RTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2SA1943RTU
Description
TRANS PNP 250V 17A HPM F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 150 W Through Hole HPM F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
HPM F2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,616.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
95₱184.86000₱17,561.70