INFINFIPAN60R360PFD7SXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJPF13009H1TU

DigiKey Part Number
2156-FJPF13009H1TU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FJPF13009H1TU
Description
TRANS NPN 400V 12A TO220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 12 A 4MHz 50 W Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 3A, 12A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 8A, 5V
Power - Max
50 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Formed Leads
Supplier Device Package
TO-220F-3 (Y-Forming)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,198
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,616.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
231₱76.05000₱17,567.55