
GBPC3504 | |
|---|---|
DigiKey Part Number | 2156-GBPC3504-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GBPC3504 |
Description | BRIDGE RECT 1PHASE 400V 35A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | ₱240.43507 | ₱17,551.76 |


