
SS9014ABU-FS | |
|---|---|
DigiKey Part Number | 2156-SS9014ABU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS9014ABU-FS |
Description | TRANS NPN 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 270MHz 450 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 270MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,869 | ₱2.34000 | ₱18,413.46 |



