
HR-4/3AU(4.0AH)L4X2 | |
|---|---|
DigiKey Part Number | SY135-L042-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)L4X2 |
Description | BATTERY PACK NIMH 9.6V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3.6Ah | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.34" L x 0.67" W x 10.63" H (34.0mm x 17.0mm x 270.0mm) | |
Weight | 439.53 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,954.37000 | ₱4,954.37 |
| 10 | ₱4,134.60500 | ₱41,346.05 |
| 50 | ₱3,643.57900 | ₱182,178.95 |
| 100 | ₱3,450.48210 | ₱345,048.21 |

