F091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20 F/BF9

DigiKey Part Number
SY632-F091-ND
Manufacturer
Manufacturer Product Number
LR20 F/BF9
Description
BATTERY PACK ALKALINE 13.5V D
Customer Reference
Detailed Description
D 13.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
9
Voltage - Rated
Capacity
15.25Ah
Structure
Side to Side, 1 Row x 9 Cells
Termination Style
Solder Tab
Size / Dimension
12.12" L x 1.35" W x 2.42" H (307.8mm x 34.2mm x 61.5mm)
Weight
1179 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Value Added Item