Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 25.750" L x 21.430" W (654.05mm x 544.32mm) X 8.750" (222.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR24208CHSSL

DigiKey Part Number
4833-AR24208CHSSL-ND
Manufacturer
Manufacturer Product Number
AR24208CHSSL
Description
BOX PLAS 25.75"L X 21.43"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 25.750" L x 21.430" W (654.05mm x 544.32mm) X 8.750" (222.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
25.750" L x 21.430" W (654.05mm x 544.32mm)
Height
8.750" (222.25mm)
Area (L x W)
552in² (3561cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱68,563.17000₱68,563.17
5₱63,560.13400₱317,800.67
Manufacturers Standard Package