Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 9.170" L x 7.060" W (232.92mm x 179.32mm) X 5.710" (145.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR865CHSC

DigiKey Part Number
4833-AR865CHSC-ND
Manufacturer
Manufacturer Product Number
AR865CHSC
Description
BOX PLAS LGT GRY 9.17"L X 7.06"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 9.170" L x 7.060" W (232.92mm x 179.32mm) X 5.710" (145.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
9.170" L x 7.060" W (232.92mm x 179.32mm)
Height
5.710" (145.03mm)
Area (L x W)
64.8in² (418cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱12,203.69000₱12,203.69
5₱11,311.67800₱56,558.39
10₱10,948.21700₱109,482.17
25₱10,486.03160₱262,150.79
Manufacturers Standard Package