
AR865SCT | |
|---|---|
DigiKey Part Number | 4833-AR865SCT-ND |
Manufacturer | |
Manufacturer Product Number | AR865SCT |
Description | BOX PLAS LGT GRY 9.17"L X 7.06"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 9.170" L x 7.060" W (232.92mm x 179.32mm) X 5.710" (145.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.170" L x 7.060" W (232.92mm x 179.32mm) | |
Height | 5.710" (145.03mm) | |
Area (L x W) | 64.8in² (418cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,173.03000 | ₱13,173.03 |
| 5 | ₱12,210.12000 | ₱61,050.60 |
| 10 | ₱11,817.87800 | ₱118,178.78 |
| 25 | ₱11,319.07160 | ₱282,976.79 |


