
ARCA 504021 NO MP | |
|---|---|
DigiKey Part Number | 4833-ARCA504021NOMP-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 504021 NO MP |
Description | BOX PLAS 19.69"L X 15.75"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 19.685" L x 15.748" W (500.00mm x 400.00mm) X 8.366" (212.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.685" L x 15.748" W (500.00mm x 400.00mm) | |
Height | 8.366" (212.50mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,845.77000 | ₱23,845.77 |
| 5 | ₱22,103.64000 | ₱110,518.20 |
| 10 | ₱21,394.21100 | ₱213,942.11 |
| 25 | ₱20,491.70760 | ₱512,292.69 |


