
50250F | |
|---|---|
DigiKey Part Number | 50250F-ND |
Manufacturer | |
Manufacturer Product Number | 50250F |
Description | CASE PLASTIC BLACK 12"L X 9"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid 12.000" L x 9.000" W (304.80mm x 228.60mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.000" L x 9.000" W (304.80mm x 228.60mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 108in² (697cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Foam Insert, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | ₱1,614.60000 | ₱71,042.40 |

