


6430TD | |
|---|---|
DigiKey Part Number | 510-6430TD-ND |
Manufacturer | |
Manufacturer Product Number | 6430TD |
Description | BOX PLASTIC BLACK 13"L X 6.75"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Black Hinged Door, Lid 13.000" L x 6.750" W (330.20mm x 171.45mm) X 7.250" (184.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.000" L x 6.750" W (330.20mm x 171.45mm) | |
Height | 7.250" (184.15mm) | |
Area (L x W) | 87.7in² (566cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,420.97000 | ₱1,420.97 |
| 5 | ₱1,214.69400 | ₱6,073.47 |
| 10 | ₱1,135.31000 | ₱11,353.10 |
| 25 | ₱1,038.30480 | ₱25,957.62 |
| 50 | ₱970.48000 | ₱48,524.00 |
| 100 | ₱940.38750 | ₱94,038.75 |

