Component Storage Plastic, Copolymer Resin Black, Yellow Hinged Door, Lid 18.500" L x 12.500" W (469.90mm x 317.50mm) X 11.750" (298.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6730HS

DigiKey Part Number
510-6730HS-ND
Manufacturer
Manufacturer Product Number
6730HS
Description
COMP STORAGE 18.5"L X 12.5"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Copolymer Resin Black, Yellow Hinged Door, Lid 18.500" L x 12.500" W (469.90mm x 317.50mm) X 11.750" (298.45mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Component Storage
Size / Dimension
18.500" L x 12.500" W (469.90mm x 317.50mm)
Height
11.750" (298.45mm)
Area (L x W)
231in² (1490cm²)
Design
Hinged Door, Lid
Material
Color
Black, Yellow
Thickness
-
Features
Compartments, Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
4₱4,035.47750₱16,141.91
Manufacturers Standard Package