
6744HC | |
|---|---|
DigiKey Part Number | 510-6744HC-ND |
Manufacturer | |
Manufacturer Product Number | 6744HC |
Description | BOX PLASTIC BLACK 14.5"L X 7.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Conductive Black Hinged Door, Lid 14.500" L x 7.500" W (368.30mm x 190.50mm) X 5.252" (133.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.500" L x 7.500" W (368.30mm x 190.50mm) | |
Height | 5.252" (133.40mm) | |
Area (L x W) | 108in² (697cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,002 | ₱3,090.26250 | ₱3,096,443.02 |

