.jpg)
.jpg)

PIM4610PDA | |
|---|---|
DigiKey Part Number | 2166-PIM4610PDA-ND |
Manufacturer | |
Manufacturer Product Number | PIM4610PDA |
Description | DC DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 66 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | PMBus™ | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 98.80% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.82" H (57.9mm x 36.8mm x 20.8mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,382.12000 | ₱7,382.12 |
| 20 | ₱6,029.15650 | ₱120,583.13 |

