CABLE 138 RF-0050-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 138 RF-0050-2

CABLE 138 RF-0050-A-2

DigiKey Part Number
2072-CABLE138RF-0050-A-2-ND
Manufacturer
GCT (Gradconn)
Manufacturer Product Number
CABLE 138 RF-0050-A-2
Description
COAX CBL MHF1 TO RP-SMA 1.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 138 RF-0050-A-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT (Gradconn)
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 90°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.