
KBPC2504T | |
|---|---|
DigiKey Part Number | KBPC2504TGN-ND |
Manufacturer | |
Manufacturer Product Number | KBPC2504T |
Description | BRIDGE RECT 1PHASE 400V 25A KBPC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, KBPC-T | |
Supplier Device Package | KBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱228.15000 | ₱228.15 |
| 10 | ₱180.18000 | ₱1,801.80 |
| 25 | ₱163.98720 | ₱4,099.68 |
| 100 | ₱142.21350 | ₱14,221.35 |
| 250 | ₱129.40200 | ₱32,350.50 |
| 500 | ₱120.51118 | ₱60,255.59 |
| 1,000 | ₱112.20359 | ₱112,203.59 |


