GN3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC15A

DigiKey Part Number
4786-1.5SMC15ATR-ND - Tape & Reel (TR)
4786-1.5SMC15ACT-ND - Cut Tape (CT)
4786-1.5SMC15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC15A
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
70.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,965
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.18000₱32.18
10₱19.94900₱199.49
100₱12.69450₱1,269.45
500₱9.55890₱4,779.45
1,000₱8.54744₱8,547.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.25927₱21,777.81
6,000₱6.61011₱39,660.66
9,000₱6.27926₱56,513.34
15,000₱5.90733₱88,609.95
21,000₱5.68709₱119,428.89
30,000₱5.47297₱164,189.10
75,000₱5.11875₱383,906.25
Manufacturers Standard Package