


BZT52C15S | |
|---|---|
DigiKey Part Number | 4786-BZT52C15STR-ND - Tape & Reel (TR) 4786-BZT52C15SCT-ND - Cut Tape (CT) 4786-BZT52C15SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15S |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.61000 | ₱7.61 |
| 10 | ₱4.56300 | ₱45.63 |
| 100 | ₱2.81970 | ₱281.97 |
| 500 | ₱2.03346 | ₱1,016.73 |
| 1,000 | ₱1.77840 | ₱1,778.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.45236 | ₱4,357.08 |
| 6,000 | ₱1.28729 | ₱7,723.74 |
| 9,000 | ₱1.20296 | ₱10,826.64 |
| 15,000 | ₱1.10799 | ₱16,619.85 |
| 21,000 | ₱1.05169 | ₱22,085.49 |
| 30,000 | ₱0.99690 | ₱29,907.00 |
| 75,000 | ₱0.87653 | ₱65,739.75 |
| 150,000 | ₱0.80207 | ₱120,310.50 |
| 300,000 | ₱0.73945 | ₱221,835.00 |

