60A00-4-020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A18-2-060C

DigiKey Part Number
GH7552-ND
Manufacturer
Manufacturer Product Number
60A18-2-060C
Description
SWITCH JOYSTICK FLATTED 6" CBL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
Datasheet
 Datasheet
EDA/CAD Models
60A18-2-060C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (6.35mm Dia)
Switch Function
2-Way Directional, 360° Rotational, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch, Pulse)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
Silver (Ag)
Contact Finish
Phosphor Bronze
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 17.25mm Dia
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Operating Force
400gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,647.59000₱5,647.59
5₱4,799.45800₱23,997.29
10₱4,463.43300₱44,634.33
25₱4,043.35640₱101,083.91
50₱3,742.64280₱187,132.14
100₱3,455.54820₱345,554.82
Manufacturers Standard Package